MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C6652FB300

DigiKey Part Number
749-MMA02040C6652FB300TR-ND - Tape & Reel (TR)
749-MMA02040C6652FB300CT-ND - Cut Tape (CT)
749-MMA02040C6652FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C6652FB300
Description
RES 66.5K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C6652FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83300$8.33
25$0.70240$17.56
50$0.61760$30.88
100$0.54650$54.65
250$0.46792$116.98
500$0.41874$209.37
1,000$0.37692$376.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32298$968.94
6,000$0.29546$1,772.76
9,000$0.28132$2,531.88
15,000$0.26532$3,979.80
21,000$0.25579$5,371.59
30,000$0.24647$7,394.10
36,000$0.24200$8,712.00
72,000$0.22666$16,319.52
75,000$0.22584$16,938.00
Manufacturers Standard Package