
593D107X0010C2TE3 | |
---|---|
DigiKey Part Number | 718-593D107X0010C2TE3TR-ND - Tape & Reel (TR) 718-593D107X0010C2TE3CT-ND - Cut Tape (CT) 718-593D107X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0010C2TE3 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X0010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.23200 | $42.32 |
50 | $3.26100 | $163.05 |
100 | $2.96210 | $296.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.50510 | $1,252.55 |
1,000 | $2.34565 | $2,345.65 |
1,500 | $2.26575 | $3,398.63 |
2,500 | $2.17720 | $5,443.00 |
3,500 | $2.12548 | $7,439.18 |
5,000 | $2.07571 | $10,378.55 |
6,000 | $2.05212 | $12,312.72 |
12,000 | $1.97271 | $23,672.52 |
12,500 | $1.96849 | $24,606.12 |