

MMA02040C5608FB300 | |
|---|---|
DigiKey Part Number | 749-1374-2-ND - Tape & Reel (TR) 749-1374-1-ND - Cut Tape (CT) 749-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5608FB300 |
Description | RES SMD 5.6 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5608FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.57840 | $14.46 |
| 50 | $0.54740 | $27.37 |
| 100 | $0.51710 | $51.71 |
| 250 | $0.48000 | $120.00 |
| 500 | $0.45436 | $227.18 |
| 1,000 | $0.42822 | $428.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38599 | $1,157.97 |
| 6,000 | $0.38226 | $2,293.56 |
| 9,000 | $0.38032 | $3,422.88 |
| 15,000 | $0.37812 | $5,671.80 |
| 21,000 | $0.37669 | $7,910.49 |
| 30,000 | $0.36940 | $11,082.00 |
| 36,000 | $0.36586 | $13,170.96 |
| 72,000 | $0.35345 | $25,448.40 |
| 75,000 | $0.35276 | $26,457.00 |


