



| MMA02040C5601FB300 | |
|---|---|
| DigiKey Part Number | MMA-5.6KATR-ND - Tape & Reel (TR) MMA-5.6KACT-ND - Cut Tape (CT) MMA-5.6KADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040C5601FB300 | 
| Description | RES SMD 5.6K OHM 1% 0.4W 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040C5601FB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.42400 | $4.24 | 
| 25 | $0.39480 | $9.87 | 
| 50 | $0.37360 | $18.68 | 
| 100 | $0.35330 | $35.33 | 
| 250 | $0.32764 | $81.91 | 
| 500 | $0.30986 | $154.93 | 
| 1,000 | $0.26091 | $260.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.23839 | $715.17 | 
| 6,000 | $0.22723 | $1,363.38 | 
| 9,000 | $0.22595 | $2,033.55 | 
| 15,000 | $0.22449 | $3,367.35 | 
| 21,000 | $0.22361 | $4,695.81 | 
| 30,000 | $0.22275 | $6,682.50 | 
| 36,000 | $0.22234 | $8,004.24 | 
| 72,000 | $0.22090 | $15,904.80 | 
| 75,000 | $0.22082 | $16,561.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China