

MMA02040C4993FB300 | |
|---|---|
DigiKey Part Number | MMA-499KATR-ND - Tape & Reel (TR) MMA-499KACT-ND - Cut Tape (CT) MMA-499KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4993FB300 |
Description | RES SMD 499K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4993FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.39520 | $9.88 |
| 50 | $0.37420 | $18.71 |
| 100 | $0.35370 | $35.37 |
| 250 | $0.32808 | $82.02 |
| 500 | $0.31026 | $155.13 |
| 1,000 | $0.29392 | $293.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28995 | $869.85 |
| 6,000 | $0.25338 | $1,520.28 |
| 9,000 | $0.25198 | $2,267.82 |
| 15,000 | $0.25039 | $3,755.85 |
| 21,000 | $0.24943 | $5,238.03 |
| 30,000 | $0.24849 | $7,454.70 |
| 36,000 | $0.24792 | $8,925.12 |
| 72,000 | $0.23915 | $17,218.80 |
| 75,000 | $0.23867 | $17,900.25 |

