MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C4708FB300

DigiKey Part Number
MMA-4.7ATR-ND - Tape & Reel (TR)
MMA-4.7ACT-ND - Cut Tape (CT)
MMA-4.7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4708FB300
Description
RES SMD 4.7 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4708FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62400$6.24
25$0.58120$14.53
50$0.55020$27.51
100$0.49760$49.76
250$0.40004$100.01
500$0.37688$188.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33580$1,007.40
6,000$0.33248$1,994.88
9,000$0.33074$2,976.66
15,000$0.32876$4,931.40
21,000$0.32758$6,879.18
30,000$0.32641$9,792.30
36,000$0.32585$11,730.60
72,000$0.32391$23,321.52
75,000$0.32380$24,285.00
Manufacturers Standard Package