MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C3831FB300

DigiKey Part Number
749-MMA02040C3831FB300TR-ND - Tape & Reel (TR)
749-MMA02040C3831FB300CT-ND - Cut Tape (CT)
749-MMA02040C3831FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C3831FB300
Description
RES 3.83K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C3831FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32464$973.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83800$8.38
25$0.70600$17.65
50$0.62080$31.04
100$0.54930$54.93
250$0.47032$117.58
Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.01800$10.18
25$0.81120$20.28
50$0.68800$34.40
100$0.58710$58.71
250$0.47820$119.55
* All Digi-Reel orders will add a $55.00 reeling fee.