MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C3651FB300

DigiKey Part Number
MMA-3.65KATR-ND - Tape & Reel (TR)
MMA-3.65KACT-ND - Cut Tape (CT)
MMA-3.65KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C3651FB300
Description
RES SMD 3.65K OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C3651FB300 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 5,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
25$0.39760$9.94
50$0.37600$18.80
100$0.35550$35.55
250$0.32976$82.44
500$0.31186$155.93
1,000$0.28032$280.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24866$745.98
6,000$0.22869$1,372.14
9,000$0.22740$2,046.60
15,000$0.22593$3,388.95
21,000$0.22505$4,726.05
Manufacturers Standard Package