

MMA02040C3321FB300 | |
---|---|
DigiKey Part Number | MMA-3.32KATR-ND - Tape & Reel (TR) MMA-3.32KACT-ND - Cut Tape (CT) MMA-3.32KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3321FB300 |
Description | RES SMD 3.32K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3321FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.39760 | $9.94 |
50 | $0.37600 | $18.80 |
100 | $0.35550 | $35.55 |
250 | $0.32976 | $82.44 |
500 | $0.31186 | $155.93 |
1,000 | $0.29543 | $295.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27482 | $824.46 |
6,000 | $0.27199 | $1,631.94 |
9,000 | $0.27051 | $2,434.59 |
15,000 | $0.26207 | $3,931.05 |
21,000 | $0.25688 | $5,394.48 |
30,000 | $0.25171 | $7,551.30 |
36,000 | $0.24920 | $8,971.20 |
72,000 | $0.24454 | $17,606.88 |