

MMA02040C2749FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2749FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2749FB300CT-ND - Cut Tape (CT) 749-MMA02040C2749FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2749FB300 |
Description | RES 27.4 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2749FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.70160 | $17.54 |
| 50 | $0.61680 | $30.84 |
| 100 | $0.54580 | $54.58 |
| 250 | $0.46732 | $116.83 |
| 500 | $0.41820 | $209.10 |
| 1,000 | $0.37643 | $376.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32256 | $967.68 |
| 6,000 | $0.29508 | $1,770.48 |
| 9,000 | $0.28096 | $2,528.64 |
| 15,000 | $0.26498 | $3,974.70 |
| 21,000 | $0.25546 | $5,364.66 |
| 30,000 | $0.24616 | $7,384.80 |
| 36,000 | $0.24169 | $8,700.84 |
| 72,000 | $0.22637 | $16,298.64 |
| 75,000 | $0.22555 | $16,916.25 |

