

MMA02040C2741FB300 | |
---|---|
DigiKey Part Number | 749-1897-2-ND - Tape & Reel (TR) 749-1897-1-ND - Cut Tape (CT) 749-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2741FB300 |
Description | RES 2.74K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2741FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83300 | $8.33 |
25 | $0.70240 | $17.56 |
50 | $0.61760 | $30.88 |
100 | $0.54650 | $54.65 |
250 | $0.46792 | $116.98 |
500 | $0.41874 | $209.37 |
1,000 | $0.37692 | $376.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32298 | $968.94 |
6,000 | $0.29546 | $1,772.76 |
9,000 | $0.28132 | $2,531.88 |
15,000 | $0.26532 | $3,979.80 |
21,000 | $0.25579 | $5,371.59 |
30,000 | $0.24647 | $7,394.10 |
36,000 | $0.24200 | $8,712.00 |
72,000 | $0.22666 | $16,319.52 |
75,000 | $0.22584 | $16,938.00 |