
MMU01020C2492FB000 | |
---|---|
DigiKey Part Number | 749-MMU01020C2492FB000TR-ND - Tape & Reel (TR) 749-MMU01020C2492FB000CT-ND - Cut Tape (CT) 749-MMU01020C2492FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2492FB000 |
Description | MMU 0102-50 1% B0 24K9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.23200 | $12.32 |
25 | $1.04120 | $26.03 |
50 | $0.91800 | $45.90 |
100 | $0.81450 | $81.45 |
250 | $0.70088 | $175.22 |
500 | $0.62930 | $314.65 |
1,000 | $0.56861 | $568.61 |
5,000 | $0.46041 | $2,302.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42502 | $4,250.20 |
20,000 | $0.39495 | $7,899.00 |
30,000 | $0.37951 | $11,385.30 |
50,000 | $0.36205 | $18,102.50 |
70,000 | $0.35164 | $24,614.80 |
100,000 | $0.34148 | $34,148.00 |
120,000 | $0.33660 | $40,392.00 |
240,000 | $0.32844 | $78,825.60 |