MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2431FB300

DigiKey Part Number
749-MMA02040C2431FB300TR-ND - Tape & Reel (TR)
749-MMA02040C2431FB300CT-ND - Cut Tape (CT)
749-MMA02040C2431FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2431FB300
Description
RES 2.43K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2431FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83200$8.32
25$0.70160$17.54
50$0.61680$30.84
100$0.54580$54.58
250$0.46732$116.83
500$0.41820$209.10
1,000$0.37643$376.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32256$967.68
6,000$0.29508$1,770.48
9,000$0.28096$2,528.64
15,000$0.26498$3,974.70
21,000$0.25546$5,364.66
30,000$0.24616$7,384.80
36,000$0.24169$8,700.84
72,000$0.22637$16,298.64
75,000$0.22555$16,916.25
Manufacturers Standard Package