MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C2408FB300

DigiKey Part Number
749-MMA02040C2408FB300TR-ND - Tape & Reel (TR)
749-MMA02040C2408FB300CT-ND - Cut Tape (CT)
749-MMA02040C2408FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2408FB300
Description
RES 2.4 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2408FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.16800$11.68
25$0.98040$24.51
50$0.86600$43.30
100$0.76790$76.79
250$0.66004$165.01
500$0.59242$296.21
1,000$0.53491$534.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46098$1,382.94
6,000$0.42322$2,539.32
9,000$0.40383$3,634.47
15,000$0.38190$5,728.50
21,000$0.36881$7,745.01
30,000$0.35604$10,681.20
36,000$0.34991$12,596.76
72,000$0.32888$23,679.36
75,000$0.32774$24,580.50
Manufacturers Standard Package