MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C2402FB000

DigiKey Part Number
749-MMA02040C2402FB000TR-ND - Tape & Reel (TR)
749-MMA02040C2402FB000CT-ND - Cut Tape (CT)
749-MMA02040C2402FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2402FB000
Description
RES 24K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2402FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83300$8.33
25$0.70240$17.56
50$0.61760$30.88
100$0.54650$54.65
250$0.46792$116.98
500$0.41874$209.37
1,000$0.37692$376.92
5,000$0.30227$1,511.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27786$2,778.60
20,000$0.25712$5,142.40
30,000$0.24647$7,394.10
50,000$0.23442$11,721.00
70,000$0.22724$15,906.80
100,000$0.22023$22,023.00
120,000$0.21686$26,023.20
240,000$0.20532$49,276.80
250,000$0.20470$51,175.00
Manufacturers Standard Package