



| MMA02040C2219FB000 | |
|---|---|
| DigiKey Part Number | 749-MMA02040C2219FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2219FB000CT-ND - Cut Tape (CT) 749-MMA02040C2219FB000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040C2219FB000 | 
| Description | RES 22.1 OHM 1% 2/5W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040C2219FB000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.83200 | $8.32 | 
| 25 | $0.70160 | $17.54 | 
| 50 | $0.61680 | $30.84 | 
| 100 | $0.54580 | $54.58 | 
| 250 | $0.46732 | $116.83 | 
| 500 | $0.41820 | $209.10 | 
| 1,000 | $0.37643 | $376.43 | 
| 5,000 | $0.30188 | $1,509.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.27750 | $2,775.00 | 
| 20,000 | $0.25679 | $5,135.80 | 
| 30,000 | $0.24616 | $7,384.80 | 
| 50,000 | $0.23412 | $11,706.00 | 
| 70,000 | $0.22695 | $15,886.50 | 
| 100,000 | $0.21995 | $21,995.00 | 
| 120,000 | $0.21659 | $25,990.80 | 
| 240,000 | $0.20505 | $49,212.00 | 
| 250,000 | $0.20443 | $51,107.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China