

MMA02040C2204FB300 | |
---|---|
DigiKey Part Number | MMA-2.20MATR-ND - Tape & Reel (TR) MMA-2.20MACT-ND - Cut Tape (CT) MMA-2.20MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2204FB300 |
Description | RES SMD 2.2M OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2204FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.79200 | $7.92 |
25 | $0.56840 | $14.21 |
50 | $0.46080 | $23.04 |
100 | $0.37660 | $37.66 |
250 | $0.32840 | $82.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28995 | $869.85 |
6,000 | $0.27641 | $1,658.46 |
9,000 | $0.26917 | $2,422.53 |
15,000 | $0.26073 | $3,910.95 |
21,000 | $0.25620 | $5,380.20 |