MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C2207GB200

DigiKey Part Number
749-MMB02070C2207GB200TR-ND - Tape & Reel (TR)
749-MMB02070C2207GB200CT-ND - Cut Tape (CT)
749-MMB02070C2207GB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2207GB200
Description
RES 0.22 OHM 2% 1W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2207GB200 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 3,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.78000$6.78
10$4.40300$44.03
25$3.75760$93.94
50$3.35260$167.63
100$3.00700$300.70
250$2.62780$656.95
500$2.39074$1,195.37
1,000$2.18905$2,189.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.01775$4,035.50
4,000$1.87217$7,488.68
6,000$1.79740$10,784.40
10,000$1.71282$17,128.20
14,000$1.66243$23,274.02
20,000$1.61320$32,264.00
24,000$1.58959$38,150.16
48,000$1.53169$73,521.12
Manufacturers Standard Package