MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C2100FB300

DigiKey Part Number
MMA02040C2100FB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040C2100FB300
Description
RES 210 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2100FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27227$816.81
Manufacturers Standard Package