

MMA02040C1872FA300 | |
---|---|
DigiKey Part Number | MMA02040C1872FA300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040C1872FA300 |
Description | RES 18.7K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1872FA300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27227 | $816.81 |