
MMA02040C1808FB000 | |
---|---|
DigiKey Part Number | 749-MMA02040C1808FB000TR-ND - Tape & Reel (TR) 749-MMA02040C1808FB000CT-ND - Cut Tape (CT) 749-MMA02040C1808FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1808FB000 |
Description | MMA 0204-50 1% B0 1R8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.16800 | $11.68 |
25 | $0.98040 | $24.51 |
50 | $0.86600 | $43.30 |
100 | $0.76790 | $76.79 |
250 | $0.66004 | $165.01 |
500 | $0.59242 | $296.21 |
1,000 | $0.53491 | $534.91 |
5,000 | $0.43256 | $2,162.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39909 | $3,990.90 |
20,000 | $0.37065 | $7,413.00 |
30,000 | $0.35604 | $10,681.20 |
50,000 | $0.33952 | $16,976.00 |
70,000 | $0.32967 | $23,076.90 |
100,000 | $0.32005 | $32,005.00 |
120,000 | $0.31544 | $37,852.80 |
240,000 | $0.30634 | $73,521.60 |