



MMB02070C2004FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C2004FB200TR-ND - Tape & Reel (TR) 749-MMB02070C2004FB200CT-ND - Cut Tape (CT) 749-MMB02070C2004FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2004FB200 |
Description | RES 2M OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2004FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.30900 | $23.09 |
| 25 | $1.95800 | $48.95 |
| 50 | $1.73780 | $86.89 |
| 100 | $1.54930 | $154.93 |
| 250 | $1.34256 | $335.64 |
| 500 | $1.21334 | $606.67 |
| 1,000 | $1.10352 | $1,103.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.01007 | $2,020.14 |
| 4,000 | $0.93070 | $3,722.80 |
| 6,000 | $0.88993 | $5,339.58 |
| 10,000 | $0.84379 | $8,437.90 |
| 14,000 | $0.81630 | $11,428.20 |
| 20,000 | $0.78945 | $15,789.00 |
| 24,000 | $0.77657 | $18,637.68 |
| 48,000 | $0.73235 | $35,152.80 |
| 50,000 | $0.72997 | $36,498.50 |

