

SMM02040C2700FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2700FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2700FB000CT-ND - Cut Tape (CT) 749-SMM02040C2700FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2700FB000 |
Description | RES 270 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2700FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.67240 | $16.81 |
| 50 | $0.59060 | $29.53 |
| 100 | $0.52300 | $52.30 |
| 250 | $0.44740 | $111.85 |
| 500 | $0.40026 | $200.13 |
| 1,000 | $0.36012 | $360.12 |
| 5,000 | $0.28853 | $1,442.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26512 | $2,651.20 |
| 20,000 | $0.24522 | $4,904.40 |
| 30,000 | $0.23500 | $7,050.00 |
| 50,000 | $0.22343 | $11,171.50 |
| 70,000 | $0.21654 | $15,157.80 |
| 100,000 | $0.20981 | $20,981.00 |
| 120,000 | $0.20659 | $24,790.80 |
| 240,000 | $0.19551 | $46,922.40 |
| 250,000 | $0.19491 | $48,727.50 |

