MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1209FB300

DigiKey Part Number
MMA-12.0ATR-ND - Tape & Reel (TR)
MMA-12.0ACT-ND - Cut Tape (CT)
MMA-12.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1209FB300
Description
RES SMD 12 OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1209FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42400$4.24
25$0.39480$9.87
50$0.37360$18.68
100$0.35330$35.33
250$0.32764$81.91
500$0.30986$154.93
1,000$0.29354$293.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28957$868.71
6,000$0.25305$1,518.30
9,000$0.25165$2,264.85
15,000$0.25006$3,750.90
21,000$0.24911$5,231.31
30,000$0.24817$7,445.10
36,000$0.24761$8,913.96
72,000$0.23885$17,197.20
75,000$0.23837$17,877.75
Manufacturers Standard Package