



MMA02040C5628FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C5628FB300TR-ND - Tape & Reel (TR) 749-MMA02040C5628FB300CT-ND - Cut Tape (CT) 749-MMA02040C5628FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5628FB300 |
Description | RES 5.62 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5628FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.16700 | $11.67 |
| 25 | $0.97920 | $24.48 |
| 50 | $0.86480 | $43.24 |
| 100 | $0.76690 | $76.69 |
| 250 | $0.65920 | $164.80 |
| 500 | $0.59166 | $295.83 |
| 1,000 | $0.53422 | $534.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46038 | $1,381.14 |
| 6,000 | $0.42268 | $2,536.08 |
| 9,000 | $0.40331 | $3,629.79 |
| 15,000 | $0.38140 | $5,721.00 |
| 21,000 | $0.36834 | $7,735.14 |
| 30,000 | $0.35558 | $10,667.40 |
| 36,000 | $0.34946 | $12,580.56 |
| 72,000 | $0.32846 | $23,649.12 |
| 75,000 | $0.32732 | $24,549.00 |

