MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C1108FB300

DigiKey Part Number
749-MMA02040C1108FB300TR-ND - Tape & Reel (TR)
749-MMA02040C1108FB300CT-ND - Cut Tape (CT)
749-MMA02040C1108FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1108FB300
Description
RES 1.1 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1108FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.16700$11.67
25$0.97920$24.48
50$0.86480$43.24
100$0.76690$76.69
250$0.65920$164.80
500$0.59166$295.83
1,000$0.53422$534.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46038$1,381.14
6,000$0.42268$2,536.08
9,000$0.40331$3,629.79
15,000$0.38140$5,721.00
21,000$0.36834$7,735.14
30,000$0.35558$10,667.40
36,000$0.34946$12,580.56
72,000$0.32846$23,649.12
75,000$0.32732$24,549.00
Manufacturers Standard Package