
MFU1206FF05000P500 | |
---|---|
DigiKey Part Number | 749-MFU1206FF05000P500TR-ND - Tape & Reel (TR) 749-MFU1206FF05000P500CT-ND - Cut Tape (CT) 749-MFU1206FF05000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF05000P500 |
Description | FUSE BOARD MOUNT 5A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF05000P500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2275 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
5 | $4.31400 | $21.57 |
10 | $3.98600 | $39.86 |
50 | $3.30680 | $165.34 |
100 | $3.05030 | $305.03 |
250 | $2.74248 | $685.62 |
500 | $2.52944 | $1,264.72 |
1,000 | $2.33233 | $2,332.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.92857 | $9,642.85 |
10,000 | $1.77520 | $17,752.00 |
15,000 | $1.72060 | $25,809.00 |