MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF04000P100

DigiKey Part Number
MFU12064.00TR-ND - Tape & Reel (TR)
MFU12064.00CT-ND - Cut Tape (CT)
MFU12064.00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF04000P100
Description
FUSE BOARD MOUNT 4A 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF04000P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0404
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
5$5.05800$25.29
10$4.66400$46.64
50$3.86740$193.37
100$3.56850$356.85
250$3.20820$802.05
500$2.95892$1,479.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72819$2,728.19
2,000$2.51437$5,028.74
3,000$2.39657$7,189.71
5,000$2.25535$11,276.75
7,000$2.16648$15,165.36
10,000$2.07573$20,757.30
25,000$2.04351$51,087.75
Manufacturers Standard Package