2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF02000P500

DigiKey Part Number
749-MFU1206FF02000P500TR-ND - Tape & Reel (TR)
749-MFU1206FF02000P500CT-ND - Cut Tape (CT)
749-MFU1206FF02000P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF02000P500
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF02000P500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0102
Part Status
Active
Approval Agency
IEC, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
Current Rating (Amps)
DC Cold Resistance
0.069 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFU1206FF02000P100Vishay5,228MFU12062.00CT-ND$6.41000Direct
0466002.NRLittelfuse Inc.12,644F1457CT-ND$10.28000Direct
3413.0119.22SCHURTER Inc.3,148486-1680-1-ND$8.30000Direct
TR/3216FF2-REaton - Electronics Division21,721283-2544-1-ND$8.96000Direct
In-Stock: 4,068
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
5$4.57200$22.86
10$4.20900$42.09
50$3.49420$174.71
100$3.22370$322.37
250$2.89792$724.48
500$2.67298$1,336.49
1,000$2.46472$2,464.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.03801$10,190.05
10,000$1.87593$18,759.30
15,000$1.78657$26,798.55
25,000$1.73165$43,291.25
Manufacturers Standard Package