
MFU1206FF02000P100 | |
|---|---|
DigiKey Part Number | MFU12062.00TR-ND - Tape & Reel (TR) MFU12062.00CT-ND - Cut Tape (CT) MFU12062.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF02000P100 |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF02000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0102 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.069 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 5 | $5.31200 | $26.56 |
| 10 | $4.90000 | $49.00 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.75230 | $375.23 |
| 250 | $3.37280 | $843.20 |
| 500 | $3.11086 | $1,555.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.86823 | $2,868.23 |
| 2,000 | $2.64346 | $5,286.92 |
| 3,000 | $2.51964 | $7,558.92 |
| 5,000 | $2.37115 | $11,855.75 |
| 7,000 | $2.27773 | $15,944.11 |
| 10,000 | $2.18230 | $21,823.00 |

