
MFU1206FF02500P100 | |
|---|---|
DigiKey Part Number | MFU12062.50TR-ND - Tape & Reel (TR) MFU12062.50CT-ND - Cut Tape (CT) MFU12062.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF02500P100 |
Description | FUSE BOARD MOUNT 2.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF02500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0159 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 5 | $5.72800 | $28.64 |
| 10 | $5.28700 | $52.87 |
| 50 | $4.38600 | $219.30 |
| 100 | $4.04740 | $404.74 |
| 250 | $3.63836 | $909.59 |
| 500 | $3.35560 | $1,677.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09378 | $3,093.78 |
| 2,000 | $2.85103 | $5,702.06 |
| 3,000 | $2.71732 | $8,151.96 |
| 5,000 | $2.55700 | $12,785.00 |
| 7,000 | $2.45612 | $17,192.84 |
| 10,000 | $2.35308 | $23,530.80 |
| 25,000 | $2.34832 | $58,708.00 |

