MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF01500P500

DigiKey Part Number
749-MFU0805FF01500P500TR-ND - Tape & Reel (TR)
749-MFU0805FF01500P500CT-ND - Cut Tape (CT)
749-MFU0805FF01500P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF01500P500
Description
FUSE BOARD MOUNT 1.5A 32VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF01500P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0059
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.087 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
5$3.43000$17.15
10$3.16100$31.61
50$2.62380$131.19
100$2.42130$242.13
250$2.17656$544.14
500$2.00778$1,003.89
1,000$1.85159$1,851.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.53151$7,657.55
10,000$1.40999$14,099.90
15,000$1.34299$20,144.85
25,000$1.33461$33,365.25
Manufacturers Standard Package