
| MFU1206FF01250P100 | |
|---|---|
| DigiKey Part Number | MFU12061.25TR-ND - Tape & Reel (TR) MFU12061.25CT-ND - Cut Tape (CT) MFU12061.25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MFU1206FF01250P100 | 
| Description | FUSE BOARD MNT 1.25A 63VDC 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MFU1206FF01250P100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | 63 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.0041 | |
| Approval Agency | UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
| DC Cold Resistance | 0.14 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 5 | $5.02600 | $25.13 | 
| 10 | $4.63400 | $46.34 | 
| 50 | $3.84260 | $192.13 | 
| 100 | $3.54570 | $354.57 | 
| 250 | $3.18768 | $796.92 | 
| 500 | $2.94000 | $1,470.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.71074 | $2,710.74 | 
| 2,000 | $2.49830 | $4,996.60 | 
| 3,000 | $2.38125 | $7,143.75 | 
| 5,000 | $2.24093 | $11,204.65 | 
| 7,000 | $2.15263 | $15,068.41 | 
| 10,000 | $2.06246 | $20,624.60 | 
| 25,000 | $2.03045 | $50,761.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China