MFU0805FF01600P500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 1,940
Unit Price: $4.60000
Datasheet
MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF01600P500

DigiKey Part Number
MFU0805FF01600P500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFU0805FF01600P500
Description
FUSE BOARD MOUNT 1.6A 32VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF01600P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0065
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.078 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.46328$7,316.40
Manufacturers Standard Package