
MFU0805FF00800P100 | |
---|---|
DigiKey Part Number | MFU0805.80TR-ND - Tape & Reel (TR) MFU0805.80CT-ND - Cut Tape (CT) MFU0805.80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF00800P100 |
Description | FUSE BOARD MNT 800MA 32VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF00800P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0023 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.25 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
5 | $5.11400 | $25.57 |
10 | $4.72200 | $47.22 |
50 | $3.91620 | $195.81 |
100 | $3.61400 | $361.40 |
250 | $3.24864 | $812.16 |
500 | $2.99622 | $1,498.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.76251 | $2,762.51 |
2,000 | $2.54595 | $5,091.90 |
3,000 | $2.42668 | $7,280.04 |
5,000 | $2.28366 | $11,418.30 |
7,000 | $2.19366 | $15,355.62 |
10,000 | $2.10174 | $21,017.40 |
25,000 | $2.07288 | $51,822.00 |