
MFU0603FF02500P1AT | |
---|---|
DigiKey Part Number | 749-MFU0603FF02500P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF02500P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF02500P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02500P1AT |
Description | FUSE BOARD MOUNT 2.5A 50VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0157 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
5 | $2.79200 | $13.96 |
10 | $2.58600 | $25.86 |
50 | $2.14300 | $107.15 |
100 | $1.97640 | $197.64 |
250 | $1.77720 | $444.30 |
500 | $1.63958 | $819.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51206 | $1,512.06 |
2,000 | $1.39398 | $2,787.96 |
3,000 | $1.32895 | $3,986.85 |
5,000 | $1.25103 | $6,255.15 |
7,000 | $1.20201 | $8,414.07 |
10,000 | $1.15196 | $11,519.60 |
25,000 | $1.06743 | $26,685.75 |