Wide 1206 (3216 Metric), 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCW0612MC6809FP100

DigiKey Part Number
749-1116-2-ND - Tape & Reel (TR)
749-1116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCW0612MC6809FP100
Description
RES SMD 68 OHM 1/2W 1206 WIDE
Customer Reference
Detailed Description
68 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCW0612MC6809FP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Size / Dimension
0.063" L x 0.122" W (1.60mm x 3.10mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.