
MCU0805PD1000DP500 | |
---|---|
DigiKey Part Number | 749-MCU0805PD1000DP500TR-ND - Tape & Reel (TR) 749-MCU0805PD1000DP500CT-ND - Cut Tape (CT) 749-MCU0805PD1000DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1000DP500 |
Description | RES 100 OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1000DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.68300 | $16.83 |
25 | $1.56320 | $39.08 |
50 | $1.47640 | $73.82 |
100 | $1.39500 | $139.50 |
250 | $1.31312 | $328.28 |
500 | $1.23034 | $615.17 |
1,000 | $1.17967 | $1,179.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.07181 | $5,359.05 |
10,000 | $1.04727 | $10,472.70 |
15,000 | $1.04342 | $15,651.30 |
25,000 | $1.03020 | $25,755.00 |
35,000 | $1.01370 | $35,479.50 |
50,000 | $0.99734 | $49,867.00 |
60,000 | $0.98942 | $59,365.20 |