49.9 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805PD4999DP500

DigiKey Part Number
749-1534-2-ND - Tape & Reel (TR)
749-1534-1-ND - Cut Tape (CT)
749-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805PD4999DP500
Description
RES 49.9 OHM 0.5% 2/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805PD4999DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.67200$16.72
25$1.55320$38.83
50$1.46680$73.34
100$1.33720$133.72
250$1.27240$318.10
500$1.22246$611.23
1,000$1.16210$1,162.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05646$5,282.30
10,000$1.04902$10,490.20
15,000$1.04517$15,677.55
25,000$1.02362$25,590.50
35,000$1.00722$35,252.70
50,000$0.99097$49,548.50
60,000$0.98309$58,985.40
Manufacturers Standard Package