
MCU0805PD1502DP500 | |
|---|---|
DigiKey Part Number | 749-1542-2-ND - Tape & Reel (TR) 749-1542-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1502DP500 |
Description | RES 15K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1502DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.79500 | $17.95 |
| 50 | $1.56960 | $78.48 |
| 100 | $1.48320 | $148.32 |
| 500 | $1.27386 | $636.93 |
| 1,000 | $1.11331 | $1,113.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90825 | $4,541.25 |

