MCU0805MD4999BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 10,865
Unit Price: $5.50000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $11.25000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,000
Unit Price: $2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,365
Unit Price: $2.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,658
Unit Price: $5.09000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 776
Unit Price: $2.38000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 2,225
Unit Price: $11.00000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1,979
Unit Price: $3.94000
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805MD4999BP100

DigiKey Part Number
MCU0805-49.9-MBTR-ND - Tape & Reel (TR)
MCU0805-49.9-MBCT-ND - Cut Tape (CT)
MCU0805-49.9-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805MD4999BP100
Description
RES 49.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805MD4999BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.97590$1,975.90
Manufacturers Standard Package