


TNPW080549R9BEEA | |
|---|---|
DigiKey Part Number | TNP49.9ABTR-ND - Tape & Reel (TR) TNP49.9ABCT-ND - Cut Tape (CT) TNP49.9ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080549R9BEEA |
Description | RES 49.9 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080549R9BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080549R9BEEN | Vishay Dale | 1,570 | 541-3803-1-ND | $5.84000 | Parametric Equivalent |
| ERA-6AEB49R9V | Panasonic Industry | 20,561 | P49.9DACT-ND | $0.82000 | Direct |
| PAT0805E49R9BST1 | Vishay Dale Thin Film | 10,862 | PAT49.9BCT-ND | $6.99000 | Direct |
| RT0805BRD0749R9L | YAGEO | 12,548 | YAG1913CT-ND | $0.82000 | Direct |
| RTAN0805BKE49R9 | Stackpole Electronics Inc | 0 | 738-RTAN0805BKE49R9CT-ND | $1.55056 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.61440 | $65.36 |
| 50 | $2.46800 | $123.40 |
| 100 | $2.33330 | $233.33 |
| 250 | $2.17148 | $542.87 |
| 500 | $2.06146 | $1,030.73 |
| 1,000 | $1.96214 | $1,962.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.77022 | $8,851.10 |
| 10,000 | $1.70285 | $17,028.50 |
| 15,000 | $1.66728 | $25,009.20 |
| 25,000 | $1.62620 | $40,655.00 |
| 35,000 | $1.60129 | $56,045.15 |
| 50,000 | $1.57663 | $78,831.50 |

