MCA 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1206MD1000DP500

DigiKey Part Number
MCA1206-100-MDTR-ND - Tape & Reel (TR)
MCA1206-100-MDCT-ND - Cut Tape (CT)
MCA1206-100-MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA1206MD1000DP500
Description
RES 100 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA1206MD1000DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.00100$20.01
25$1.85600$46.40
50$1.75480$87.74
100$1.65830$165.83
250$1.54232$385.58
500$1.46340$731.70
1,000$1.39192$1,391.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.34135$6,706.75
10,000$1.27859$12,785.90
15,000$1.26173$18,925.95
25,000$1.22991$30,747.75
35,000$1.21062$42,371.70
50,000$1.19149$59,574.50
60,000$1.18224$70,934.40
Manufacturers Standard Package