
MCU0805MD4991DP500 | |
---|---|
DigiKey Part Number | MCU0805-4.99K-MDTR-ND - Tape & Reel (TR) MCU0805-4.99K-MDCT-ND - Cut Tape (CT) MCU0805-4.99K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4991DP500 |
Description | RES 4.99K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD4991DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.88700 | $8.87 |
25 | $0.82760 | $20.69 |
50 | $0.78000 | $39.00 |
100 | $0.73650 | $73.65 |
250 | $0.68416 | $171.04 |
500 | $0.64784 | $323.92 |
1,000 | $0.61476 | $614.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58847 | $2,942.35 |
10,000 | $0.51025 | $5,102.50 |
120,000 | $0.49725 | $59,670.00 |
125,000 | $0.49640 | $62,050.00 |