MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1001BP100

DigiKey Part Number
749-1734-2-ND - Tape & Reel (TR)
749-1734-1-ND - Cut Tape (CT)
749-1734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D1001BP100
Description
RES 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1001BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$3.09200$30.92
25$2.86520$71.63
50$2.70700$135.35
100$2.44180$244.18
250$2.25632$564.08
500$2.08842$1,044.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.88771$1,887.71
Manufacturers Standard Package