Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C5103FP500 | |
|---|---|
DigiKey Part Number | MCU08050C5103FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050C5103FP500 |
Description | RES 510K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C5103FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805FRE07510KL | YAGEO | 5,683 | 13-RT0805FRE07510KLCT-ND | $0.82000 | Direct |
| ERA-6AEB514V | Panasonic Industry | 0 | P510KDACT-ND | $0.82000 | Upgrade |
| RG2012P-514-B-T5 | Susumu | 10,258 | RG20P510KBCT-ND | $0.99000 | Upgrade |
| RG2012P-514-D-T5 | Susumu | 0 | RG2012P-514-D-T5-ND | $0.27560 | Upgrade |
| RT0805BRD07510KL | YAGEO | 3,605 | YAG1922CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35543 | $1,777.15 |





