Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805CRE07510KL | |
|---|---|
DigiKey Part Number | RT0805CRE07510KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRE07510KL |
Description | RES SMD 510K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE07510KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRE07510KL | YAGEO | 0 | AT0805BRE07510KL-ND | $0.08811 | Upgrade |
| RT0805BRD07510KL | YAGEO | 3,605 | YAG1922CT-ND | $0.10000 | Upgrade |
| RT0805BRE07510KL | YAGEO | 0 | RT0805BRE07510KL-ND | $0.07402 | Upgrade |
| RT0805CRD07510KL | YAGEO | 0 | RT0805CRD07510KL-ND | $0.06336 | Upgrade |
| ERA-6AEB514V | Panasonic Industry | 0 | P510KDACT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45299 | $2,264.95 |






