
MCU08050C4702FP500 | |
---|---|
DigiKey Part Number | 749-1732-2-ND - Tape & Reel (TR) 749-1732-1-ND - Cut Tape (CT) 749-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C4702FP500 |
Description | RES 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C4702FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.64900 | $6.49 |
25 | $0.60120 | $15.03 |
50 | $0.56820 | $28.41 |
100 | $0.53620 | $53.62 |
250 | $0.49760 | $124.40 |
500 | $0.47098 | $235.49 |
1,000 | $0.44660 | $446.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41968 | $2,098.40 |
10,000 | $0.39038 | $3,903.80 |
15,000 | $0.38860 | $5,829.00 |
25,000 | $0.36106 | $9,026.50 |
35,000 | $0.35991 | $12,596.85 |
50,000 | $0.35878 | $17,939.00 |
120,000 | $0.35826 | $42,991.20 |
125,000 | $0.35763 | $44,703.75 |