MCU08050C2209FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 3,652
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 10,336
Unit Price: $1.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.54923
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.51689
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.44952
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23317
Datasheet

Upgrade


YAGEO
In Stock: 206
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.63832
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2209FP500

DigiKey Part Number
MCU08050C2209FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C2209FP500
Description
RES 22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2209FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55654$2,782.70
Manufacturers Standard Package