MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603PD2001DP500

DigiKey Part Number
749-1526-2-ND - Tape & Reel (TR)
749-1526-1-ND - Cut Tape (CT)
749-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603PD2001DP500
Description
RES 2K OHM 0.5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603PD2001DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.09500$10.95
25$1.01640$25.41
50$0.95900$47.95
100$0.90590$90.59
250$0.84140$210.35
500$0.79714$398.57
1,000$0.75678$756.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65725$3,286.25
10,000$0.63515$6,351.50
60,000$0.63412$38,047.20
120,000$0.61544$73,852.80
125,000$0.61442$76,802.50
Manufacturers Standard Package